892-108-520-201

Heilind Number:EDA892-108-520-201
Manufacturer:EDAC
Manufacturer Number:892-108-520-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-108-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-108-520-201

Detailed Description

Enhance your PCB connections with this high-temp card edge connector, designed for optimal performance. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, it ensures reliability in any environment. Featuring two rows and 108 positions, it offers ample connectivity for your needs. The copper alloy contacts and .1-inch pitch guarantee secure and efficient data transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial applications where durability is key. Its straight mount orientation makes installation a breeze. Upgrade your setup with this essential component for seamless board-to-board connections.