892-108-520-202

Heilind Number:EDA892-108-520-202
Manufacturer:EDAC
Manufacturer Number:892-108-520-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-108-520-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-108-520-202

Detailed Description

Upgrade your connectivity with our High Temp Card Edge Connector. This essential component, in sleek black, offers reliable performance with an amperage of 3 A. Crafted from UL 94V-0 Polyphenylene Sulfide, it ensures durability in high-temperature environments, operating flawlessly between -40 and 105 °C. With two rows and 108 positions, this connector facilitates seamless board-to-board connections. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Designed for straight mount orientation, it's perfect for a wide range of applications in the electronics industry. Elevate your PCB connectivity with this essential component.