892-108-520-207

Heilind Number:EDA892-108-520-207
Manufacturer:EDAC
Manufacturer Number:892-108-520-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-108-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-108-520-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable power transmission. With a pitch of .1 in and 108 positions spread across 2 rows, it offers seamless integration for your board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for industrial applications where high temperature tolerance is essential. Its straight mount orientation and sleek black color make it both functional and visually appealing. Elevate your connectivity solutions with this essential component.