892-108-520-212

Heilind Number:EDA892-108-520-212
Manufacturer:EDAC
Manufacturer Number:892-108-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-108-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-108-520-212

Detailed Description

Upgrade your electronics with our High Temp Card Edge Connector, designed for durability and performance. With a sleek black finish and UL 94V-0 Polyphenylene Sulfide housing material, this connector is both stylish and safe. Featuring two rows of Copper Alloy contacts and a pitch of .1 inches, it ensures reliable connectivity in any application. With 108 positions, it offers ample room for all your connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for use in various environments. Elevate your PCB connections with this essential component.