892-108-521-204

Heilind Number:EDA892-108-521-204
Manufacturer:EDAC
Manufacturer Number:892-108-521-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-108-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-108-521-204

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector, designed for seamless integration in demanding environments. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, this connector offers both style and reliability. Boasting two rows of Copper Alloy contacts with a pitch of .1 inches, it provides secure and efficient power transmission at an amperage of 3 A. With a total of 108 positions, it's perfect for high-density applications. Its straight mount orientation and -40 to 105 °C operating temperature range make it versatile for various setups. Upgrade your connectivity with this essential component.