892-108-521-212

Heilind Number:EDA892-108-521-212
Manufacturer:EDAC
Manufacturer Number:892-108-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-108-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-108-521-212

Detailed Description

Upgrade your PCB connectivity with our High Temp Card Edge Connector. Designed for top performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity. Boasting two rows and 108 positions, it offers ample connectivity options for your PCB needs. The .1 inch pitch and .2 inch row spacing allow for precise and efficient assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Choose this straight mount orientation connector for seamless integration into your systems. Upgrade your setup with this high-quality PCB connector, a must-have for any electronics enthusiast or professional.