892-108-523-207

Heilind Number:EDA892-108-523-207
Manufacturer:EDAC
Manufacturer Number:892-108-523-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-108-523-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-108-523-207

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for your PCB connectivity needs. Designed for high-performance applications, this connector is crafted from durable UL 94V-0 Polyphenylene Sulfide housing material, ensuring optimal functionality even in extreme environments. With a 2-row configuration and 108 positions, it offers ample connectivity options for your circuit boards. The copper alloy contact material guarantees efficient signal transmission, while the black color adds a sleek touch to your design. Operating seamlessly at temperatures ranging from -40 to 105 °C, this connector is built to withstand the rigors of industrial use. Whether you're working on a new project or upgrading existing systems, trust in the quality and durability of our High Temp Card Edge Connector.