892-108-540-202

Heilind Number:EDA892-108-540-202
Manufacturer:EDAC
Manufacturer Number:892-108-540-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-108-540-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-108-540-202

Detailed Description

Discover the ultimate solution for high-temperature connectivity with our High Temp Card Edge Connector. Designed for seamless board-to-board PCB connections, this connector boasts a two-row layout with 108 positions, ensuring robust and reliable performance. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and featuring Copper Alloy contacts, it guarantees optimal conductivity even in demanding environments. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's ideal for industrial applications where durability and performance are paramount. The sleek black design adds a touch of sophistication, while the straight mount orientation facilitates easy installation. Trust in this connector for efficient and secure PCB connections that stand the test of time.