892-108-541-207

Heilind Number:EDA892-108-541-207
Manufacturer:EDAC
Manufacturer Number:892-108-541-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-108-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-108-541-207

Detailed Description

Upgrade your electronics with our cutting-edge High Temp Card Edge Connector. Designed for high-performance applications, this connector features two rows of 108 positions, ensuring seamless connectivity on your PCB. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it withstands extreme temperatures from -40 to 105 °C with ease. The black housing not only adds a sleek touch to your setup but also provides superior protection. Each contact is made from high-quality copper alloy, guaranteeing efficient power transmission at an amperage of 3 A. With a pitch and row spacing of .1 in and .2 in respectively, precision and stability are assured. Whether you're a professional or DIY enthusiast, this connector, with a straight mount orientation, offers easy installation and reliable performance. Explore seamless connectivity solutions with this essential component in the PCB Connectors category. Elevate your projects and shop now.