892-108-542-201

Heilind Number:EDA892-108-542-201
Manufacturer:EDAC
Manufacturer Number:892-108-542-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-108-542-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-108-542-201

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this black connector features a robust UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts. With two rows of 108 positions each, it offers seamless board-to-board connectivity with a pitch of .1 inches and row spacing of .2 inches. Operating efficiently in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Trust in its 3A amperage capacity and straight mount orientation for secure and efficient performance. Upgrade your PCB connections with this essential component.