892-108-542-202

Heilind Number:EDA892-108-542-202
Manufacturer:EDAC
Manufacturer Number:892-108-542-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-108-542-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-108-542-202

Detailed Description

Enhance your PCB connectivity with our high temp card edge connector in sleek black, designed for optimal performance in demanding environments. With a current rating of 3 A and UL 94V-0 Polyphenylene Sulfide housing material, it ensures reliable operation even in high-temperature conditions. Featuring two rows of copper alloy contacts with a pitch of .1 in and row spacing of .2 in, this connector offers seamless integration into your board-to-board setups. With a total of 108 positions, it provides ample connectivity options while maintaining a straight mount orientation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a perfect choice for your industrial or commercial applications. Trust in its quality and efficiency to streamline your electronic connections with ease.