892-108-542-207

Heilind Number:EDA892-108-542-207
Manufacturer:EDAC
Manufacturer Number:892-108-542-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-108-542-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-108-542-207

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide in sleek black. With a high amperage rating of 3 A, it ensures reliable power transmission in demanding environments. The two rows of 108 positions offer ample connectivity, while the copper alloy contact material guarantees secure and efficient data transfer. With a pitch of .1 in and row spacing of .2 in, it's perfect for compact PCB layouts. Engineered for versatility, it can be mounted straight for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project requiring top-notch connectivity. Explore our full range of PCB connectors for more high-quality solutions.