892-108-544-212

Heilind Number:EDA892-108-544-212
Manufacturer:EDAC
Manufacturer Number:892-108-544-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-108-544-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-108-544-212

Detailed Description

Enhance your high-temperature PCB connections with our robust Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it offers superior heat resistance and durability. Featuring two rows of 108 positions, this connector ensures secure and efficient connectivity. Crafted with precision, it guarantees reliable contact thanks to its Copper Alloy material. The .1-inch pitch and .2-inch row spacing allow for seamless integration, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications. Upgrade your PCB setup with this essential component for consistent and dependable performance.