892-108-555-208

Heilind Number:EDA892-108-555-208
Manufacturer:EDAC
Manufacturer Number:892-108-555-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-108-555-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-108-555-208

Detailed Description

Enhance your electronic connections with our high temperature card edge connector, designed for optimal performance in demanding environments. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable power delivery at a maximum amperage of 3 A. Featuring two rows of copper alloy contacts with a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration for your PCB assemblies. With 108 positions available, you can easily accommodate multiple connections. The straight mount orientation and wide operating temperature range of -40 to 105 °C make this connector ideal for a variety of applications, from industrial machinery to telecommunications equipment. Trust in our cutting-edge technology to streamline your board-to-board connections with precision and efficiency.