892-108-555-212

Heilind Number:EDA892-108-555-212
Manufacturer:EDAC
Manufacturer Number:892-108-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-108-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-108-555-212

Detailed Description

Enhance connectivity in high-temperature environments with our High-Temp Card Edge Connector. Designed for reliable performance, this black connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring safety and efficiency. With two rows and 108 positions, it offers ample connectivity options for your PCB needs. Crafted with copper alloy contacts and a pitch of .1 inches, it guarantees secure and stable connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial and harsh environments. Its straight mount orientation and .2-inch row spacing make installation easy and convenient. Trust in this connector for seamless board-to-board PCB connections, a essential component for high-performance electronic systems.