892-108-556-201

Heilind Number:EDA892-108-556-201
Manufacturer:EDAC
Manufacturer Number:892-108-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-108-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-108-556-201

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Perfect for demanding applications, this connector features a rugged UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable performance. With two rows and a total of 108 positions on a .1 inch pitch, it offers ample connectivity options. Designed for straight mount orientation, it provides easy installation on PCBs. Operating efficiently in temperatures ranging from -40 to 105°C, it's ideal for various industrial settings. Upgrade your system's connectivity with this durable and versatile connector.