892-108-556-207

Heilind Number:EDA892-108-556-207
Manufacturer:EDAC
Manufacturer Number:892-108-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-108-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-108-556-207

Detailed Description

Enhance your high-temperature PCB connectivity with this cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, its black housing crafted from UL 94V-0 Polyphenylene Sulfide ensures durability and flame resistance. With a reliable amperage of 3A, this connector features two rows and 108 positions, facilitating seamless board-to-board connections. The copper alloy contacts, with a pitch of .1 inches and row spacing of .2 inches, guarantee efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this straight-mount connector is a must-have for robust and dependable electronic assemblies. Upgrade your PCB setup with this essential component.