892-108-558-201

Heilind Number:EDA892-108-558-201
Manufacturer:EDAC
Manufacturer Number:892-108-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-108-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-108-558-201

Detailed Description

Enhance your printed circuit board connections with our High Temperature Card Edge Connector. Crafted with durability in mind, this connector features a sleek black design and is made from UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in extreme conditions. With a 3A amperage and copper alloy contact material, it guarantees efficient power transmission. Its two rows of 108 positions, spaced at a pitch of .1 inches and row spacing of .2 inches, offer seamless connectivity for your devices. Whether for industrial or commercial use, its right-angle mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is the perfect choice for your PCBs, providing a stable and secure connection every time. Elevate your electronics with this essential component.