892-108-558-203

Heilind Number:EDA892-108-558-203
Manufacturer:EDAC
Manufacturer Number:892-108-558-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-108-558-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-108-558-203

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in high-temperature environments. With copper alloy contacts and a contact pitch of .1 inches, it offers seamless connectivity for your PCB applications. Boasting a two-row configuration with 108 positions, it's perfect for high-density setups. The right-angle mount orientation and operating temperature range of -40 to 105°C further enhance its versatility. Trust in this connector for efficient and secure board-to-board connections in a wide range of electronic devices.