892-108-558-207

Heilind Number:EDA892-108-558-207
Manufacturer:EDAC
Manufacturer Number:892-108-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-108-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-108-558-207

Detailed Description

Introducing our High Temp Card Edge Connector, engineered for reliable performance in demanding environments. With a sleek black finish and a housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector is not only durable but also compliant with safety standards. Featuring two rows of copper alloy contacts with a pitch of .1 inches and a row spacing of .2 inches, it offers efficient connectivity for your PCB applications. With a total of 108 positions, it allows for ample connectivity options. The right-angle mount orientation makes it versatile for various installations, while its high operating temperature range of -40 to 105°C ensures consistent performance even in extreme conditions. Upgrade your connectivity solutions with this essential component for your projects.