892-108-558-212

Heilind Number:EDA892-108-558-212
Manufacturer:EDAC
Manufacturer Number:892-108-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-108-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-108-558-212

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimum performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a compact design, it offers two rows of copper alloy contacts for efficient power transmission, supporting an amperage of 3 A. The .1-inch pitch and .2-inch row spacing make it perfectly suited for board-to-board PCB connections, with 108 positions available for seamless integration. Its right-angle mount orientation allows for versatile installation options, even in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for any electronic application. Upgrade your connectivity solutions with this essential component.