892-108-559-202

Heilind Number:EDA892-108-559-202
Manufacturer:EDAC
Manufacturer Number:892-108-559-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-108-559-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-108-559-202

Detailed Description

Upgrade your high-temperature connectivity with our advanced Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a robust copper alloy construction, it ensures efficient power transmission at an amperage of 3 A. Its two rows of 108 positions offer ample connectivity options, while the .1-inch pitch and .2-inch row spacing allow for precise board-to-board connections. Engineered for versatility, it mounts easily in a right-angle orientation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your PCB assembly needs. Explore superior connectivity solutions with this essential component.