892-108-560-204

Heilind Number:EDA892-108-560-204
Manufacturer:EDAC
Manufacturer Number:892-108-560-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-108-560-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-108-560-204

Detailed Description

Enhance your high-temperature PCB connections with our robust Card Edge Connector. Designed for durability and reliability, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring safe operation even in demanding environments. With a maximum amperage of 3A and precision-engineered Copper Alloy contacts, it guarantees efficient power transmission. Its double-row design with 108 positions offers ample connectivity options, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Perfect for board-to-board connections, this connector is ideal for a wide range of applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in our Card Edge Connector for high-performance connectivity solutions.