892-108-560-212

Heilind Number:EDA892-108-560-212
Manufacturer:EDAC
Manufacturer Number:892-108-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-108-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-108-560-212

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in extreme environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. Featuring two rows of copper alloy contacts with a pitch of .1 inches and a total of 108 positions, it ensures secure and efficient board-to-board connections. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's perfect for high-power applications. The straight mount orientation and row spacing of .2 inches offer easy integration into your PCB layout. Upgrade your system with this reliable and durable component.