892-110-500-201

Heilind Number:EDA892-110-500-201
Manufacturer:EDAC
Manufacturer Number:892-110-500-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-110-500-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-110-500-201

Detailed Description

Enhance your high-temperature connectivity solutions with our Black High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, ensuring reliable power transmission. Featuring two rows with a total of 110 positions and a pitch of .1 inch, it offers seamless board-to-board connectivity. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's perfect for industrial applications where reliability is key. Whether you require straight or right-angle mounting, this connector provides flexibility in installation. Upgrade your PCB connections with this essential component, meeting the highest standards of quality and performance.