892-110-520-203

Heilind Number:EDA892-110-520-203
Manufacturer:EDAC
Manufacturer Number:892-110-520-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-110-520-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-110-520-203

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows and a total of 110 positions, it offers ample room for seamless board-to-board connections. Crafted with precision, the contacts are made of high-quality Copper Alloy, guaranteeing reliable conductivity. Operating flawlessly in extreme conditions, this connector can withstand temperatures ranging from -40 to 105°C. Its straight mount orientation and .1-inch pitch make it easy to install, while the .2-inch row spacing allows for efficient PCB integration. Elevate your connectivity solutions with this essential component.