892-110-520-204

Heilind Number:EDA892-110-520-204
Manufacturer:EDAC
Manufacturer Number:892-110-520-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-110-520-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-110-520-204

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge Card Edge Connector. Designed for seamless integration onto PCBs, this black connector boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance under extreme conditions. With 110 positions spread across two rows, it offers ample connectivity options for your electronic devices. The copper alloy contact material guarantees efficient power transmission, while a pitch of .1 inches and row spacing of .2 inches allow for precise alignment. Operating flawlessly at temperatures ranging from -40 to 105 °C, this connector is perfect for industrial and commercial applications where reliability is paramount. Its straight mount orientation makes installation a breeze, while its 3A amperage rating ensures safe and efficient power delivery. Upgrade your PCB setups with this high-performance connector, a must-have in any professional toolkit.