892-110-520-207

Heilind Number:EDA892-110-520-207
Manufacturer:EDAC
Manufacturer Number:892-110-520-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-110-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-110-520-207

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek Black. Engineered for high performance, this connector boasts a 3 A amperage and features a durable UL 94V-0 Polyphenylene Sulfide housing. With two rows and a total of 110 positions, it offers ample connectivity options with precision. The Copper Alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Designed for straight mount orientation, it's perfect for board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project requiring robust and reliable performance. Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek Black. Engineered for high performance, this connector boasts a 3 A amperage and features a durable UL 94V-0 Polyphenylene Sulfide housing. With two rows and a total of 110 positions, it offers ample connectivity options with precision. The Copper Alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Designed for straight mount orientation, it's perfect for board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project requiring robust and reliable performance.