892-110-520-208

Heilind Number:EDA892-110-520-208
Manufacturer:EDAC
Manufacturer Number:892-110-520-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-110-520-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-110-520-208

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector. Designed for seamless integration, this connector features a durable black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in harsh environments. With two rows and 110 positions, it offers ample connectivity for your applications. The copper alloy contact material guarantees efficient power transmission, while a pitch of .1 inches and row spacing of .2 inches allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding industrial settings. Trust in its straight mount orientation for easy installation and secure connectivity, making it an essential component for your PCB assembly needs. Elevate your projects with this high-performance Card Edge Connector.