892-110-520-212

Heilind Number:EDA892-110-520-212
Manufacturer:EDAC
Manufacturer Number:892-110-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-110-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-110-520-212

Detailed Description

Enhance your PCB connection efficiency with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector ensures reliable power transmission with an amperage rating of 3 A. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety. Featuring two rows and 110 positions, it offers ample connectivity options. The copper alloy contact material and a pitch of .1 inch deliver secure and efficient data transfer. With a wide operating temperature range of -40 to 105°C, it can withstand extreme conditions. Ideal for board-to-board connections, this black connector with a straight mount orientation is a must-have for your electronic projects.