892-110-521-203

Heilind Number:EDA892-110-521-203
Manufacturer:EDAC
Manufacturer Number:892-110-521-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-110-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-110-521-203

Detailed Description

Experience reliable connectivity with our High Temp Card Edge Connector. Designed for optimal performance in high-temperature environments, this connector ensures secure attachment for your electronic components. The sleek black housing is not only visually appealing but also constructed with UL 94V-0 Polyphenylene Sulfide for enhanced durability. With two rows of copper alloy contacts, each spaced at .1 inch pitch and .2 inch row spacing, it offers seamless integration for your PCBs. Featuring a straight mount orientation and a total of 110 positions, it's perfect for board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various applications in industrial settings. Trust in our Card Edge Connector to meet your connectivity needs with precision and reliability.