892-110-521-207

Heilind Number:EDA892-110-521-207
Manufacturer:EDAC
Manufacturer Number:892-110-521-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-110-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-110-521-207

Detailed Description

Elevate your high-temperature PCB connectivity with our robust Card Edge Connector. Designed for reliability in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With 110 positions across 2 rows, it offers ample connectivity for your applications. The copper alloy contact material ensures efficient signal transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance even in extreme conditions. Trust in our Straight mount orientation for easy installation and secure connection every time. A must-have for any PCB assembly project, this connector sets a new standard for durability and functionality. Choose quality, choose reliability - choose our Card Edge Connector.