892-110-521-212

Heilind Number:EDA892-110-521-212
Manufacturer:EDAC
Manufacturer Number:892-110-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-110-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-110-521-212

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector. Designed for durability and reliability, this black connector features a UL 94V-0 Polyphenylene Sulfide housing, ensuring optimal performance even in high-temperature environments. With a 3A amperage rating, it's suited for a variety of applications. The two rows of copper alloy contacts, spaced at a pitch of .1 inches with .2 inches row spacing, provide secure and efficient connections. With 110 positions available, it offers ample room for your PCB needs. The straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Find it in our extensive range of PCB connectors.