892-110-523-201

Heilind Number:EDA892-110-523-201
Manufacturer:EDAC
Manufacturer Number:892-110-523-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-110-523-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-110-523-201

Detailed Description

Enhance your PCB connectivity with this high-temperature Card Edge Connector in sleek black. Designed for optimal performance, it boasts a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability in demanding environments. With two rows of copper alloy contacts, each positioned at a pitch of .1 inches and spaced .2 inches apart, you can achieve reliable and efficient board-to-board connections. Featuring 110 positions, this connector offers ample room for your components. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your setup with this essential component for seamless and secure PCB integration.