892-110-523-212

Heilind Number:EDA892-110-523-212
Manufacturer:EDAC
Manufacturer Number:892-110-523-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-110-523-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-110-523-212

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connector. Designed for optimal performance, this connector features a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability in even the most demanding environments. With a contact material of Copper Alloy, it guarantees reliable conductivity for your critical applications. Boasting two rows and a pitch of .1 inch, it offers seamless integration onto your PCB. With 110 positions, you can easily connect multiple components with precision. Its straight mount orientation and compact design make it ideal for space-constrained installations. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is a must-have for high-performance systems. Upgrade your connectivity solutions with this black Card Edge Connector.