892-110-524-201

Heilind Number:EDA892-110-524-201
Manufacturer:EDAC
Manufacturer Number:892-110-524-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-110-524-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-110-524-201

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. With a sturdy housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, this connector ensures reliable performance. Featuring two rows and 110 positions with a .1-inch pitch and .2-inch row spacing, it offers efficient board-to-board connection. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for diverse industrial applications. Trust in this connector for secure and durable connectivity in critical systems.