892-110-540-202

Heilind Number:EDA892-110-540-202
Manufacturer:EDAC
Manufacturer Number:892-110-540-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-110-540-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-110-540-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance in demanding environments, this connector features a 2-row configuration with a total of 110 positions, perfect for high-density applications. With a low pitch of .1 inches and a row spacing of .2 inches, it ensures secure and precise connections. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and reliability even in extreme temperatures ranging from -40 to 105 °C. Crafted with copper alloy contacts, it provides excellent conductivity, while the straight mount orientation offers easy installation. Upgrade your board-to-board connections with this high-quality connector, a must-have for any electronic project.