892-110-540-204

Heilind Number:EDA892-110-540-204
Manufacturer:EDAC
Manufacturer Number:892-110-540-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-110-540-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-110-540-204

Detailed Description

Enhance your circuit board assembly with our High Temp Card Edge Connector, designed for seamless board-to-board connections. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and reliability even in extreme operating temperatures ranging from -40 to 105 °C. With a compact pitch of .1 in and row spacing of .2 in, it offers efficient signal transmission. The two rows of 110 copper alloy contacts guarantee secure connectivity, while the straight mount orientation simplifies installation. With an amperage rating of 3 A, it's perfect for high-power applications. Elevate your PCB connectivity with this essential component.