892-110-540-208

Heilind Number:EDA892-110-540-208
Manufacturer:EDAC
Manufacturer Number:892-110-540-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-110-540-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-110-540-208

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliability in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures exceptional performance even in high-temperature conditions. With a current rating of 3A, it's suitable for various applications. The two rows of precisely crafted Copper Alloy contacts, with a pitch of .1 inches and row spacing of .2 inches, provide secure and efficient connections. Offering 110 positions for enhanced versatility, this connector is perfect for board-to-board PCB connections. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C guarantees reliable operation in diverse settings. Upgrade your connectivity solutions with this essential component.