892-110-541-202

Heilind Number:EDA892-110-541-202
Manufacturer:EDAC
Manufacturer Number:892-110-541-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-110-541-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-110-541-202

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, designed for optimal performance in challenging environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector offers durability and reliability. Its two rows of copper alloy contacts ensure secure and efficient data transfer, while the .1 inch pitch and .2 inch row spacing provide precise alignment. Boasting 110 positions, it's perfect for high-density applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and automotive use. Upgrade your board-to-board connections with this essential component.