892-110-541-203

Heilind Number:EDA892-110-541-203
Manufacturer:EDAC
Manufacturer Number:892-110-541-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-110-541-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-110-541-203

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for durability and high performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in extreme temperatures ranging from -40 to 105 °C. With a 3 A amperage rating and copper alloy contact material, it offers efficient power transmission. The two rows with a pitch of .1 in and row spacing of .2 in provide a secure fit for 110 positions, ideal for intricate PCB applications. Its straight mount orientation makes installation a breeze. Trust in this connector for seamless board-to-board connections in your projects.