892-110-541-204

Heilind Number:EDA892-110-541-204
Manufacturer:EDAC
Manufacturer Number:892-110-541-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-110-541-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-110-541-204

Detailed Description

Upgrade your electronics with our High Temp Card Edge Connector, a crucial component for seamless connectivity. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a double row configuration and 110 positions, it allows for efficient data transmission. The copper alloy contact material guarantees reliable conductivity, even in high-temperature environments ranging from -40 to 105 °C. Its .1-inch pitch and .2-inch row spacing, along with a straight mount orientation, make installation a breeze. Trust in this essential connector for your PCB assembly needs.