892-110-541-207

Heilind Number:EDA892-110-541-207
Manufacturer:EDAC
Manufacturer Number:892-110-541-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-110-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-110-541-207

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for durability and performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in high-temperature environments. With two rows of Copper Alloy contacts and a pitch of .1 inch, it offers seamless connectivity for your electronic devices. Boasting a total of 110 positions, it provides ample room for your circuitry needs. Whether you require straight or right-angle mounting, this connector accommodates both orientations with ease. Operating within a wide temperature range of -40 to 105°C, it is suited for various industrial applications. Upgrade your PCB connections with this essential component, a must-have in any electronic assembly toolkit.