892-110-541-212

Heilind Number:EDA892-110-541-212
Manufacturer:EDAC
Manufacturer Number:892-110-541-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-110-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-110-541-212

Detailed Description

Upgrade your electronics with our high-temp card edge connector, designed for peak performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. With a 3A amperage rating and copper alloy contact material, it guarantees reliable power transmission. Its double-row design, with a pitch of .1 inches and row spacing of .2 inches, offers seamless connectivity. Boasting 110 positions, it provides ample room for your connections. Whether in straight or right-angle orientation, it's easy to mount on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for high-performance systems. Elevate your PCB assembly with this essential component.