892-110-542-201

Heilind Number:EDA892-110-542-201
Manufacturer:EDAC
Manufacturer Number:892-110-542-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-110-542-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-110-542-201

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for durability, it boasts a 3 A amperage and UL 94V-0 Polyphenylene Sulfide housing material, ensuring reliable performance even in extreme environments. With two rows and a total of 110 positions spaced at .1 inches, this connector offers seamless connectivity for your PCB needs. Crafted with copper alloy contacts and suitable for straight mounting orientation, it guarantees secure and efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the perfect choice for high-performance applications. Explore our range of PCB connectors for top-notch solutions in electronic connectivity.