892-110-544-207

Heilind Number:EDA892-110-544-207
Manufacturer:EDAC
Manufacturer Number:892-110-544-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-110-544-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-110-544-207

Detailed Description

Enhance your high-temperature PCB connectivity with our robust Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts, it ensures secure and efficient power transmission, supporting an amperage of 3A. The 0.1-inch pitch and 0.2-inch row spacing accommodate precise board-to-board connections with 110 positions available. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees durability and stability. Perfect for a wide range of applications, this connector is a vital component in your electronic systems. Upgrade your connectivity solutions with this essential product.