892-110-544-212

Heilind Number:EDA892-110-544-212
Manufacturer:EDAC
Manufacturer Number:892-110-544-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-110-544-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-110-544-212

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for your PCB connectivity needs. Designed for durability and performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring high temperature resistance and safety. With two rows of copper alloy contacts and a pitch of .1 inches, it offers secure and efficient board-to-board connections. The straight mount orientation and 110 positions make it versatile for various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector guarantees seamless performance even in harsh environments. Trust in its quality and durability for your projects.