892-110-555-203

Heilind Number:EDA892-110-555-203
Manufacturer:EDAC
Manufacturer Number:892-110-555-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-110-555-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-110-555-203

Detailed Description

Upgrade your high-temperature card edge connections with our cutting-edge connector, designed for maximum performance in demanding environments. With a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures safety and reliability. Featuring two rows of copper alloy contacts, it offers a high amperage rating of 3A, making it ideal for power-intensive applications. The .1-inch pitch and .2-inch row spacing provide precise connectivity, with a total of 110 positions for comprehensive linking capabilities. Whether you require straight or right-angle mounting, this versatile connector delivers, operating flawlessly in temperatures ranging from -40 to 105°C. Trust in its robust construction and impeccable functionality for seamless board-to-board PCB connections.