892-110-555-208

Heilind Number:EDA892-110-555-208
Manufacturer:EDAC
Manufacturer Number:892-110-555-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-110-555-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-110-555-208

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for durability and reliability, this connector features a UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring efficient power transmission. With a 2-row configuration and a pitch of .1 inch, it offers a total of 110 positions for seamless board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various industrial applications. The straight mount orientation and row spacing of .2 inch make installation a breeze. Trust in this connector for high-performance connectivity in your PCB projects.