892-110-555-212

Heilind Number:EDA892-110-555-212
Manufacturer:EDAC
Manufacturer Number:892-110-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-110-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-110-555-212

Detailed Description

Upgrade your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in challenging environments, this black connector features UL 94V-0 Polyphenylene Sulfide housing material, ensuring durability and safety. With a 3 A amperage rating and Copper Alloy contact material, it guarantees reliable power transmission. Its two rows of 110 positions offer ample connectivity, with a .1-inch pitch and .2-inch row spacing for efficient signal transfer. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures suitability for various applications. Trust in our Card Edge Connector for seamless board-to-board connectivity in your projects.